
Q12RB6FF30Q5 | |
|---|---|
DigiKey Part Number | 2170-Q12RB6FF30Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q12RB6FF30Q5 |
Description | WORLD-BEAM Q12 SERIES: FIXED-FIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" (30mm) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 1.3ms, 900µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON |
Series | Light Source Red (640nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 55°C |
Sensing Distance 1.181" (30mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,207.77000 | kr.1,207.77 |
| Unit Price without VAT: | kr.1,207.77000 |
|---|---|
| Unit Price with VAT: | kr.1,509.71250 |













