
IQS232-00000000-SOR | |
|---|---|
DigiKey Part Number | 1790-1039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS232-00000000-SOR |
Description | 2 CH CAPACITIVE TOUCH & PROXIMIT |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 8-SO |
Datasheet | Datasheet |
Category | Number of Inputs 2 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 2mA |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Only | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Proximity Detection Yes | Supplier Device Package 8-SO |

