TPSE227M006R0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.60475
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.15053
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227M006R0100

DigiKey Part Number
478-9232-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227M006R0100
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D227X06R3E2TE3Vishay Sprague0593D227X06R3E2TE3-NDkr.0.60475Direct
TR3E227M6R3C0100Vishay Sprague0TR3E227M6R3C0100-NDkr.1.15053Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.27.89758kr.11,159.03
Manufacturers Standard Package
Unit Price without VAT:kr.27.89758
Unit Price with VAT:kr.34.87198