


TPSC476K016R0350 | |
|---|---|
DigiKey Part Number | 478-1773-2-ND - Tape & Reel (TR) 478-1773-1-ND - Cut Tape (CT) 478-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K016R0350 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC476K016R0350 Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW476K016RNJ | KYOCERA AVX | 9.073 | 478-TAJW476K016RNJCT-ND | kr.13.19000 | Similar |
| T495C476K016ATE350 | KEMET | 1.349 | 399-4970-1-ND | kr.14.65000 | Direct |
| T491C476K016AT | KEMET | 2.664 | 399-8356-1-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.50600 | kr.35.06 |
| 50 | kr.2.70340 | kr.135.17 |
| 100 | kr.2.45680 | kr.245.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.03984 | kr.1,019.92 |
| 1.000 | kr.1.91088 | kr.1,910.88 |
| 1.500 | kr.1.84629 | kr.2,769.43 |
| 2.500 | kr.1.77474 | kr.4,436.85 |
| 3.500 | kr.1.73294 | kr.6,065.29 |
| 5.000 | kr.1.69270 | kr.8,463.50 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

