



TCJY227M006R0035 | |
|---|---|
DigiKey Part Number | 478-8804-2-ND - Tape & Reel (TR) 478-8804-1-ND - Cut Tape (CT) 478-8804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M006R0035 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.80900 | kr.68.09 |
| 50 | kr.5.43460 | kr.271.73 |
| 100 | kr.5.01050 | kr.501.05 |
| 500 | kr.4.29396 | kr.2,146.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.88288 | kr.4,882.88 |
| 3.000 | kr.4.57131 | kr.13,713.93 |
| 5.000 | kr.4.45604 | kr.22,280.20 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

