
TAP336M035CRW | |
|---|---|
DigiKey Part Number | 478-8979-2-ND - Tape & Reel (TR) 478-8979-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336M035CRW |
Description | CAP TANT 33UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.19000 | kr.14.19 |
| 10 | kr.9.65600 | kr.96.56 |
| 50 | kr.7.84960 | kr.392.48 |
| 100 | kr.7.29300 | kr.729.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.47826 | kr.3,239.13 |
| 1.000 | kr.6.18091 | kr.6,180.91 |
| 1.500 | kr.6.03200 | kr.9,048.00 |
| 2.500 | kr.5.86687 | kr.14,667.17 |
| 3.500 | kr.5.77035 | kr.20,196.22 |
| 5.000 | kr.5.67747 | kr.28,387.35 |
| 6.000 | kr.5.63345 | kr.33,800.70 |
| Unit Price without VAT: | kr.14.19000 |
|---|---|
| Unit Price with VAT: | kr.17.73750 |

