Similar
Similar
Similar

TAJD156K020SNJ | |
|---|---|
DigiKey Part Number | 478-8908-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD156K020SNJ |
Description | CAP TANT 15UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156K020SNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X9020D2TE3 | Vishay Sprague | 494 | 718-293D156X9020D2TE3CT-ND | kr.6.15000 | Similar |
| 592D156X9020D2T15H | Vishay Sprague | 0 | 592D156X9020D2T15H-ND | kr.11.52105 | Similar |
| T491D156K020AT | KEMET | 0 | 399-8368-1-ND | kr.6.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.85001 | kr.7,125.03 |
| Unit Price without VAT: | kr.2.85001 |
|---|---|
| Unit Price with VAT: | kr.3.56251 |




