Direct
Similar

TAJC476K010SNJ | |
|---|---|
DigiKey Part Number | 478-7536-2-ND - Tape & Reel (TR) 478-7536-1-ND - Cut Tape (CT) 478-7536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K010SNJ |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K010SNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9010C2WE3 | Vishay Sprague | 2.579 | 718-293D476X9010C2WE3CT-ND | kr.4.44000 | Direct |
| 293D476X9010C2TE3 | Vishay Sprague | 10.004 | 718-1087-1-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.29000 | kr.32.90 |
| 50 | kr.2.52720 | kr.126.36 |
| 100 | kr.2.29320 | kr.229.32 |
| 500 | kr.1.89756 | kr.948.78 |
| 1.000 | kr.1.77539 | kr.1,775.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62443 | kr.4,873.29 |
| 6.000 | kr.1.55053 | kr.9,303.18 |
| 9.000 | kr.1.51352 | kr.13,621.68 |
| 15.000 | kr.1.47249 | kr.22,087.35 |
| 21.000 | kr.1.44849 | kr.30,418.29 |
| 30.000 | kr.1.42542 | kr.42,762.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


