Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106K016SNJ

DigiKey Part Number
478-7532-2-ND - Tape & Reel (TR)
478-7532-1-ND - Cut Tape (CT)
478-7532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC106K016SNJ
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC106K016SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.102" (2.60mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.22700kr.22.27
50kr.1.67800kr.83.90
100kr.1.50980kr.150.98
500kr.1.22636kr.613.18
1.000kr.1.13869kr.1,138.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05114kr.3,153.42
6.000kr.0.99715kr.5,982.90
9.000kr.0.97011kr.8,730.99
15.000kr.0.94015kr.14,102.25
21.000kr.0.92262kr.19,375.02
30.000kr.0.90576kr.27,172.80
36.000kr.0.89778kr.32,320.08
72.000kr.0.87087kr.62,702.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500