
TAJB336K016RNJ | |
|---|---|
DigiKey Part Number | 478-1688-2-ND - Tape & Reel (TR) 478-1688-1-ND - Cut Tape (CT) 478-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB336K016RNJ |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B336K016AT | KEMET | 3.064 | 399-9725-1-ND | kr.7.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88900 | kr.18.89 |
| 50 | kr.1.41120 | kr.70.56 |
| 100 | kr.1.26420 | kr.126.42 |
| 500 | kr.1.01642 | kr.508.21 |
| 1.000 | kr.0.93978 | kr.939.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87676 | kr.1,753.52 |
| 4.000 | kr.0.82495 | kr.3,299.80 |
| 6.000 | kr.0.79898 | kr.4,793.88 |
| 10.000 | kr.0.77021 | kr.7,702.10 |
| 14.000 | kr.0.75339 | kr.10,547.46 |
| 20.000 | kr.0.73722 | kr.14,744.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

