
TAJB106K025RNJ | |
|---|---|
DigiKey Part Number | 478-5257-2-ND - Tape & Reel (TR) 478-5257-1-ND - Cut Tape (CT) 478-5257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K025RNJ |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71820 | kr.85.91 |
| 100 | kr.1.54570 | kr.154.57 |
| 500 | kr.1.25482 | kr.627.41 |
| 1.000 | kr.1.16504 | kr.1,165.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09115 | kr.2,182.30 |
| 4.000 | kr.1.03035 | kr.4,121.40 |
| 6.000 | kr.0.99990 | kr.5,999.40 |
| 10.000 | kr.0.96616 | kr.9,661.60 |
| 14.000 | kr.0.94644 | kr.13,250.16 |
| 20.000 | kr.0.92746 | kr.18,549.20 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

