
TAJB106K006RNJ | |
|---|---|
DigiKey Part Number | 478-3873-2-ND - Tape & Reel (TR) 478-3873-1-ND - Cut Tape (CT) 478-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01180 | kr.50.59 |
| 100 | kr.0.89960 | kr.89.96 |
| 500 | kr.0.71096 | kr.355.48 |
| 1.000 | kr.0.65264 | kr.652.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60471 | kr.1,209.42 |
| 4.000 | kr.0.56528 | kr.2,261.12 |
| 6.000 | kr.0.54553 | kr.3,273.18 |
| 10.000 | kr.0.52365 | kr.5,236.50 |
| 14.000 | kr.0.51086 | kr.7,152.04 |
| 20.000 | kr.0.49856 | kr.9,971.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

