Direct
Direct
Direct
Direct
Direct
Similar
Direct
Similar

TACL106M010XTA | |
|---|---|
DigiKey Part Number | 478-3263-2-ND - Tape & Reel (TR) 478-3263-1-ND - Cut Tape (CT) 478-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M010XTA |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M010XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F981A106MMA | KYOCERA AVX | 0 | 478-8646-1-ND | kr.0.61000 | Direct |
| TACL106M010ATA | KYOCERA AVX | 0 | TACL106M010ATA-ND | kr.1.39745 | Direct |
| TACL106M010FTA | KYOCERA AVX | 0 | TACL106M010FTA-ND | kr.1.49208 | Direct |
| TACL106M010RTA | KYOCERA AVX | 15.005 | 478-6230-1-ND | kr.2.29000 | Direct |
| TACL106M010XTX | KYOCERA AVX | 0 | TACL106M010XTX-ND | kr.0.82198 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.82100 | kr.98.21 |
| 50 | kr.7.98340 | kr.399.17 |
| 100 | kr.7.41590 | kr.741.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.45704 | kr.3,228.52 |
| 1.000 | kr.6.16020 | kr.6,160.20 |
| 1.500 | kr.6.01146 | kr.9,017.19 |
| 2.500 | kr.5.84665 | kr.14,616.62 |
| 3.500 | kr.5.75025 | kr.20,125.88 |
| 5.000 | kr.5.65755 | kr.28,287.75 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |





