
L04021R8BHNTR | |
|---|---|
DigiKey Part Number | 478-4195-2-ND - Tape & Reel (TR) 478-4195-1-ND - Cut Tape (CT) 478-4195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L04021R8BHNTR |
Description | FIXED IND 1.8NH 400MA 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 400 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L04021R8BHNTR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 18 @ 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16GHz |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.19400 | kr.21.94 |
| 100 | kr.1.80560 | kr.180.56 |
| 1.000 | kr.1.48483 | kr.1,484.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29552 | kr.6,477.60 |
| 10.000 | kr.1.22177 | kr.12,217.70 |
| 15.000 | kr.1.18064 | kr.17,709.60 |
| 25.000 | kr.1.13085 | kr.28,271.25 |
| 35.000 | kr.1.09923 | kr.38,473.05 |
| 50.000 | kr.1.08890 | kr.54,445.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

