275 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFVI6J2756KJE

DigiKey Part Number
478-5979-ND
Manufacturer
Manufacturer Product Number
FFVI6J2756KJE
Description
CAP FILM 275UF 10% 500VDC RADIAL
Customer Reference
Detailed Description
275 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.327" Dia (84.50mm)
Part Status
Active
Height - Seated (Max)
2.559" (65.00mm)
Capacitance
Termination
Threaded, Female
Tolerance
±10%
Lead Spacing
1.772" (45.00mm)
Voltage Rating - DC
500V
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.