10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971E106MNC

DigiKey Part Number
478-8609-2-ND - Tape & Reel (TR)
478-8609-1-ND - Cut Tape (CT)
478-8609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971E106MNC
Description
CAP TANT 10UF 20% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971E106MNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.118" (3.00mm)
Capacitance
Manufacturer Size Code
N
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.17500kr.61.75
50kr.4.90200kr.245.10
100kr.4.51090kr.451.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.84838kr.1,924.19
1.000kr.3.64353kr.3,643.53
1.500kr.3.54089kr.5,311.34
2.500kr.3.42715kr.8,567.88
3.500kr.3.36067kr.11,762.34
5.000kr.3.29669kr.16,483.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500