22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J226MAA

DigiKey Part Number
478-8523-2-ND - Tape & Reel (TR)
478-8523-1-ND - Cut Tape (CT)
478-8523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F970J226MAA
Description
CAP TANT 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.047" (1.20mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.5Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A226M006ATKEMET2.887399-8281-1-NDkr.2.92000Direct
In-Stock: 1.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.93500kr.29.35
50kr.2.24180kr.112.09
100kr.2.02880kr.202.88
500kr.1.66906kr.834.53
1.000kr.1.55793kr.1,557.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.71504kr.3,430.08
4.000kr.1.63081kr.6,523.24
6.000kr.1.58864kr.9,531.84
10.000kr.1.54188kr.15,418.80
14.000kr.1.51454kr.21,203.56
20.000kr.1.48824kr.29,764.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250