
F951C336MTAAQ2 | |
|---|---|
DigiKey Part Number | 478-8474-2-ND - Tape & Reel (TR) 478-8474-1-ND - Cut Tape (CT) 478-8474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C336MTAAQ2 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C336MTAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.49600 | kr.84.96 |
| 50 | kr.6.85980 | kr.342.99 |
| 100 | kr.6.35390 | kr.635.39 |
| 500 | kr.5.49856 | kr.2,749.28 |
| 1.000 | kr.5.23386 | kr.5,233.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.95430 | kr.12,385.75 |
| 5.000 | kr.4.78569 | kr.23,928.45 |
| 7.500 | kr.4.70119 | kr.35,258.93 |
| 12.500 | kr.4.60754 | kr.57,594.25 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

