22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C226MQAAQ2

DigiKey Part Number
478-8468-2-ND - Tape & Reel (TR)
478-8468-1-ND - Cut Tape (CT)
478-8468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C226MQAAQ2
Description
CAP TANT 22UF 20% 16V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C226MQAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
Q
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.29600kr.62.96
50kr.5.00860kr.250.43
100kr.4.60980kr.460.98
500kr.3.93664kr.1,968.32
1.000kr.3.72836kr.3,728.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.50846kr.8,771.15
5.000kr.3.37582kr.16,879.10
7.500kr.3.30939kr.24,820.42
12.500kr.3.23573kr.40,446.62
17.500kr.3.19264kr.55,871.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250