
F951C226KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8464-2-ND - Tape & Reel (TR) 478-8464-1-ND - Cut Tape (CT) 478-8464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C226KSAAQ2 |
Description | CAP TANT 22UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C226KSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.29600 | kr.62.96 |
| 50 | kr.5.00740 | kr.250.37 |
| 100 | kr.4.60850 | kr.460.85 |
| 500 | kr.3.93562 | kr.1,967.81 |
| 1.000 | kr.3.72741 | kr.3,727.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.50754 | kr.8,768.85 |
| 5.000 | kr.3.37493 | kr.16,874.65 |
| 7.500 | kr.3.30849 | kr.24,813.67 |
| 12.500 | kr.3.23485 | kr.40,435.62 |
| 17.500 | kr.3.19178 | kr.55,856.15 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

