F931D475KBA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.65756
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.81435
Datasheet

Direct


Vishay Sprague
In Stock: 10.450
Unit Price: kr.2.98000
Datasheet

Direct


Vishay Sprague
In Stock: 1.742
Unit Price: kr.4.18000
Datasheet

Direct


KEMET
In Stock: 7.139
Unit Price: kr.4.12000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.41392
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.80031
Datasheet
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931D475KBA

DigiKey Part Number
478-8291-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F931D475KBA
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931D475KBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D475X5020B2TE3Vishay Sprague0293D475X5020B2TE3-NDkr.1.65756Direct
293D475X5025B2TE3Vishay Sprague0293D475X5025B2TE3-NDkr.1.81435Direct
293D475X9020B2TE3Vishay Sprague10.450718-1151-1-NDkr.2.98000Direct
293D475X9025B2TE3Vishay Sprague1.742718-1152-1-NDkr.4.18000Direct
T491B475K020ATKEMET7.139399-3723-1-NDkr.4.12000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.96660kr.11,599.20
Unit Price without VAT:kr.0.96660
Unit Price with VAT:kr.1.20825