
BZ025A204ZAB | |
|---|---|
DigiKey Part Number | 478-6274-ND |
Manufacturer | |
Manufacturer Product Number | BZ025A204ZAB |
Description | CAP 200MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 5.5 V BZ02, 4 Lead 60mOhm 1000 Hrs @ 70°C |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case BZ02, 4 Lead |
Capacitance 200 mF | Size / Dimension 1.890" L x 1.181" W (48.00mm x 30.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.161" (4.10mm) |
Voltage - Rated 5.5 V | Operating Temperature -20°C ~ 70°C |

