


2225GC333KAT1A | |
|---|---|
DigiKey Part Number | 478-5924-2-ND - Tape & Reel (TR) 478-5924-1-ND - Cut Tape (CT) 478-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC333KAT1A |
Description | CAP CER 0.033UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC333KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.9.97900 | kr.99.79 |
| 50 | kr.8.11900 | kr.405.95 |
| 100 | kr.7.54460 | kr.754.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.57356 | kr.3,286.78 |
| 1.000 | kr.6.27286 | kr.6,272.86 |
| 1.500 | kr.6.12229 | kr.9,183.43 |
| 2.500 | kr.5.95534 | kr.14,888.35 |
| 3.500 | kr.5.85776 | kr.20,502.16 |
| 5.000 | kr.5.76383 | kr.28,819.15 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

