


2225GC103KAT1A | |
|---|---|
DigiKey Part Number | 478-3024-2-ND - Tape & Reel (TR) 478-3024-1-ND - Cut Tape (CT) 478-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC103KAT1A |
Description | CAP CER 10000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225WC103KAT1A | KYOCERA AVX | 918 | 478-4742-1-ND | kr.15.22000 | Similar |
| VPEH202W103K1GV001E | Johanson Dielectrics Inc. | 4 | 709-VPEH202W103K1GV001ECT-ND | kr.21.81000 | Direct |
| C2225C103KGRACTU | KEMET | 4.247 | 399-C2225C103KGRACTUCT-ND | kr.34.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.33900 | kr.93.39 |
| 50 | kr.7.57380 | kr.378.69 |
| 100 | kr.7.02850 | kr.702.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.10656 | kr.3,053.28 |
| 1.000 | kr.5.82126 | kr.5,821.26 |
| 1.500 | kr.5.67836 | kr.8,517.54 |
| 2.500 | kr.5.51998 | kr.13,799.95 |
| 3.500 | kr.5.42735 | kr.18,995.72 |
| 5.000 | kr.5.33825 | kr.26,691.25 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

