1812WA101KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.122
Unit Price: kr.6.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.31424
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.94000
Datasheet

Upgrade


TDK
In Stock: 18.539
Unit Price: kr.5.20000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.6.04684
Datasheet
100 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812WA101KAT1A

DigiKey Part Number
478-3011-2-ND - Tape & Reel (TR)
478-3011-1-ND - Cut Tape (CT)
478-3011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812WA101KAT1A
Description
CAP CER 100PF 2.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812WA101KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812HA101KAT1AKYOCERA AVX1.122478-4729-1-NDkr.6.97000Upgrade
1812WA101JAT1AKYOCERA AVX01812WA101JAT1A-NDkr.3.31424Upgrade
KGM43BCG3U101JVKYOCERA AVX0478-KGM43BCG3U101JVCT-NDkr.8.94000Upgrade
C4532C0G3F101K160KATDK18.539445-2376-1-NDkr.5.20000Upgrade
C1812C101KZGACTUKEMET0399-C1812C101KZGACTUTR-NDkr.6.04684Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.84500kr.58.45
50kr.4.63200kr.231.60
100kr.4.25730kr.425.73
500kr.3.62292kr.1,811.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.42683kr.3,426.83
2.000kr.3.26536kr.6,530.72
3.000kr.3.18448kr.9,553.44
5.000kr.3.09483kr.15,474.15
7.000kr.3.04241kr.21,296.87
10.000kr.2.99197kr.29,919.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500