1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC102MAZ1A

DigiKey Part Number
478-4604-2-ND - Tape & Reel (TR)
478-4604-1-ND - Cut Tape (CT)
478-4604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC102MAZ1A
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808HC102MAZ1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±20%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.33200kr.53.32
50kr.4.20460kr.210.23
100kr.3.85660kr.385.66
500kr.3.26828kr.1,634.14
1.000kr.3.08619kr.3,086.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.33839kr.6,676.78
4.000kr.3.20338kr.12,813.52
6.000kr.3.13571kr.18,814.26
10.000kr.3.06072kr.30,607.20
14.000kr.3.01688kr.42,236.32
20.000kr.2.97469kr.59,493.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500