2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C225KAZ2A

DigiKey Part Number
478-KGF32LR71E225KUTR-ND - Tape & Reel (TR)
478-KGF32LR71E225KUCT-ND - Cut Tape (CT)
478-KGF32LR71E225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C225KAZ2A
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C225KAZ2AKYOCERA AVX23.091478-KGF32LR72A225KUCT-NDkr.4.69000Upgrade
KGF32LR71H225KUKYOCERA AVX1.618478-KGF32LR71H225KUCT-NDkr.9.26000Upgrade
C3225X7R1E225K200AMTDK1.180445-6094-1-NDkr.2.79000Direct
C1210F225K5RACTUKEMET29.797399-C1210F225K5RACTUCT-NDkr.6.21000Upgrade
C1210X225K5RACTUKEMET25.810399-C1210X225K5RACTUCT-NDkr.11.29000Upgrade
In-Stock: 227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.10000kr.31.00
50kr.2.37760kr.118.88
100kr.2.15430kr.215.43
500kr.1.77786kr.888.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.88063kr.1,880.63
2.000kr.1.77571kr.3,551.42
3.000kr.1.72319kr.5,169.57
5.000kr.1.66499kr.8,324.95
7.000kr.1.63095kr.11,416.65
10.000kr.1.59821kr.15,982.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750