0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

KGM31HR71H474KU

DigiKey Part Number
478-KGM31HR71H474KUTR-ND - Tape & Reel (TR)
478-KGM31HR71H474KUCT-ND - Cut Tape (CT)
478-KGM31HR71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71H474KU
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71H474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31AR72A474KUKYOCERA AVX24.994478-KGM31AR72A474KUCT-NDkr.0.31000Upgrade
KGM31HR71H474JUKYOCERA AVX30.067478-KGM31HR71H474JUCT-NDkr.0.25000Upgrade
CC1206KKX7R9BB474YAGEO12.481311-1436-1-NDkr.0.23000Direct
CL31B474KBHNNNESamsung Electro-Mechanics247.2651276-1118-1-NDkr.0.13000Direct
GRM31MR71H474KA01LMurata Electronics117.038490-1781-1-NDkr.0.48000Direct
In-Stock: 18.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.73920kr.73.92
500kr.0.57834kr.289.17
1.000kr.0.52863kr.528.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.41546kr.830.92
4.000kr.0.38565kr.1,542.60
6.000kr.0.37073kr.2,224.38
10.000kr.0.35421kr.3,542.10
14.000kr.0.34455kr.4,823.70
20.000kr.0.33526kr.6,705.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250