100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A101KT

DigiKey Part Number
478-KGM31BCG2A101KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A101KTCT-ND - Cut Tape (CT)
478-KGM31BCG2A101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A101KT
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A101KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067A101JAT2AKYOCERA AVX22478-KGM31BCG2H101JTCT-NDkr.2.73000Upgrade
KGM31BCG2A101FTKYOCERA AVX3.696478-KGM31BCG2A101FTCT-NDkr.5.14000Upgrade
KGM31BCG2A101JMKYOCERA AVX26.387478-KGM31BCG2A101JMCT-NDkr.1.65000Upgrade
KGM31BCG2D101FTKYOCERA AVX385478-KGM31BCG2D101FTCT-NDkr.6.02000Upgrade
KGM31BCG2D101KTKYOCERA AVX7.375478-KGM31BCG2D101KTCT-NDkr.1.97000Upgrade
In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98900kr.9.89
50kr.0.71260kr.35.63
100kr.0.62830kr.62.83
500kr.0.48742kr.243.71
1.000kr.0.44386kr.443.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37869kr.1,514.76
8.000kr.0.35450kr.2,836.00
12.000kr.0.34239kr.4,108.68
20.000kr.0.32897kr.6,579.40
28.000kr.0.32113kr.8,991.64
40.000kr.0.31358kr.12,543.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750