470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A471JT

DigiKey Part Number
478-KGM21BCG2A471JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A471JTCT-ND - Cut Tape (CT)
478-KGM21BCG2A471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A471JT
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A471JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21ECG2D471JUKYOCERA AVX4.255478-KGM21ECG2D471JUCT-NDkr.1.90000Upgrade
C0805C471J1GACTUKEMET58.986399-C0805C471J1GACTUCT-NDkr.1.01000Direct
CC0805JRNPO0BN471YAGEO66.553311-1847-1-NDkr.1.01000Direct
C0805C471F1GACTUKEMET3.365399-C0805C471F1GACTUCT-NDkr.8.18000Upgrade
C0805C471J2GACTUKEMET64.626399-C0805C471J2GACTUCT-NDkr.2.35000Upgrade
In-Stock: 11.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.30060kr.15.03
100kr.0.26060kr.26.06
500kr.0.19298kr.96.49
1.000kr.0.17219kr.172.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14115kr.564.60
8.000kr.0.12964kr.1,037.12
12.000kr.0.12388kr.1,486.56
20.000kr.0.11751kr.2,350.20
28.000kr.0.11379kr.3,186.12
40.000kr.0.11020kr.4,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000