0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A104KT

DigiKey Part Number
478-KGM15AR71A104KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A104KTCT-ND - Cut Tape (CT)
478-KGM15AR71A104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A104KT
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A104KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (73)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C104KAT2AKYOCERA AVX239.768478-10047-1-NDkr.0.82000Upgrade
KGM15AR71A104JTKYOCERA AVX3.603478-KGM15AR71A104JTCT-NDkr.2.35000Upgrade
KGM15AR71C104JMKYOCERA AVX126.206478-KGM15AR71C104JMCT-NDkr.1.39000Upgrade
KGM15AR71C104JTKYOCERA AVX120.433478-KGM15AR71C104JTCT-NDkr.0.70000Upgrade
KGM15AR71C104KMKYOCERA AVX862.358478-KGM15AR71C104KMCT-NDkr.0.63000Upgrade
In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28540kr.14.27
100kr.0.24660kr.24.66
500kr.0.18196kr.90.98
1.000kr.0.16218kr.162.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13259kr.530.36
8.000kr.0.12163kr.973.04
12.000kr.0.11614kr.1,393.68
20.000kr.0.11006kr.2,201.20
28.000kr.0.10651kr.2,982.28
40.000kr.0.10310kr.4,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000