0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H473KT

DigiKey Part Number
478-KGM15BR71H473KTTR-ND - Tape & Reel (TR)
478-KGM15BR71H473KTCT-ND - Cut Tape (CT)
478-KGM15BR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H473KT
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H473KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H473JTKYOCERA AVX13.908478-KGM15BR71H473JTCT-NDkr.1.33000Upgrade
0603B473K500CTWalsin Technology Corporation40.7011292-1449-1-NDkr.0.63000Direct
C0603C473K5RACAUTOKEMET46.568399-6820-1-NDkr.0.76000Direct
C0603C473K5RALTUKEMET7.283399-C0603C473K5RALTUCT-NDkr.2.54000Direct
CC0603KPX7R9BB473YAGEO11.01213-CC0603KPX7R9BB473CT-NDkr.0.63000Direct
In-Stock: 22.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
100kr.0.21750kr.21.75
500kr.0.15964kr.79.82
1.000kr.0.14189kr.141.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11533kr.461.32
8.000kr.0.10549kr.843.92
12.000kr.0.10056kr.1,206.72
20.000kr.0.09511kr.1,902.20
28.000kr.0.09192kr.2,573.76
40.000kr.0.08886kr.3,554.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750