16 MHz ±25ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB16000D0WZRC1

DigiKey Part Number
478-CX2016DB16000D0WZRC1TR-ND - Tape & Reel (TR)
478-CX2016DB16000D0WZRC1CT-ND - Cut Tape (CT)
478-CX2016DB16000D0WZRC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB16000D0WZRC1
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016DB16000D0WZRC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.77900kr.37.79
25kr.3.57320kr.89.33
50kr.3.42620kr.171.31
100kr.3.28410kr.328.41
250kr.3.10560kr.776.40
500kr.2.97726kr.1,488.63
1.000kr.2.85401kr.2,854.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.66927kr.8,007.81
6.000kr.2.55897kr.15,353.82
9.000kr.2.49661kr.22,469.49
15.000kr.2.42023kr.36,303.45
21.000kr.2.37124kr.49,796.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250