44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145802044002829+

DigiKey Part Number
478-145802044002829+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
145802044002829+
Description
CONN PLUG 44POS SMD GOLD
Customer Reference
Detailed Description
44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
44
Height Above Board
0.026" (0.65mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.