
AF240GSTIC-7BDIP | |
|---|---|
DigiKey Part Number | 1282-AF240GSTIC-7BDIP-ND |
Manufacturer | |
Manufacturer Product Number | AF240GSTIC-7BDIP |
Description | SSD 240GB M.2 NAND SATA III 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 240GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.1,010.39467 | kr.30,311.84 |
| Unit Price without VAT: | kr.1,010.39467 |
|---|---|
| Unit Price with VAT: | kr.1,262.99334 |

