


H3BKH-1618M | |
|---|---|
DigiKey Part Number | H3BKH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1618M |
Description | IDC CBL - HHSR16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.27.32200 | kr.273.22 |
| 25 | kr.25.88000 | kr.647.00 |
| 50 | kr.25.27880 | kr.1,263.94 |
| 100 | kr.24.07460 | kr.2,407.46 |
| 250 | kr.21.06544 | kr.5,266.36 |
| 500 | kr.20.46352 | kr.10,231.76 |
| 1.000 | kr.17.45415 | kr.17,454.15 |
| 2.500 | kr.16.25044 | kr.40,626.10 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |




