Similar

DA-70119 | |
|---|---|
DigiKey Part Number | AE1324-ND |
Manufacturer | |
Manufacturer Product Number | DA-70119 |
Description | ADAPTER USB-SERIAL DB9/25 MALE |
Customer Reference | |
Detailed Description | USB to RS232 Cable 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 5.90' (1.80m) | |
Shielding | Shielded |




