
AWH 34G-0202-IDC | |
|---|---|
DigiKey Part Number | HHPK34H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 34G-0202-IDC |
Description | CONN HEADER 34POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 34G-0202-IDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.91000 | kr.30.91 |
| 18 | kr.25.17333 | kr.453.12 |
| 108 | kr.22.18130 | kr.2,395.58 |
| 504 | kr.19.89688 | kr.10,028.03 |
| 1.008 | kr.18.94781 | kr.19,099.39 |
| Unit Price without VAT: | kr.30.91000 |
|---|---|
| Unit Price with VAT: | kr.38.63750 |











