Direct

AT-S-26-8/8/B-50-OE | |
|---|---|
DigiKey Part Number | AT-S-26-8/8/B-50-OE-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/B-50-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 50' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513-26-8800-BL-0050F | CNC Tech | 0 | 513-26-8800-BL-0050F-ND | kr.152.11680 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.108.69800 | kr.5,434.90 |
| Unit Price without VAT: | kr.108.69800 |
|---|---|
| Unit Price with VAT: | kr.135.87250 |


