Direct
Direct
Direct
Direct

AR 14 HGL-TT | |
|---|---|
DigiKey Part Number | 123-AR14HGL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 14 HGL-TT |
Description | SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Assmann WSW Components | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post Flash |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.110" (2.78mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-314-41-001000 | Mill-Max Manufacturing Corp. | 2.032 | ED56143-ND | kr.31.54000 | Direct |
| 110-87-314-41-001101 | Preci-Dip | 2.009 | 1212-1007-ND | kr.10.06000 | Direct |
| 14-3518-11 | Aries Electronics | 0 | 14-3518-11-ND | kr.17.42185 | Direct |
| ICA-314-SGG | Samtec Inc. | 0 | ICA-314-SGG-ND | kr.28.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.160 | kr.1.94502 | kr.15,871.36 |
| Unit Price without VAT: | kr.1.94502 |
|---|---|
| Unit Price with VAT: | kr.2.43128 |




