
A-WBP-O001DA-24TB01 | |
|---|---|
DigiKey Part Number | 123-A-WBP-O001DA-24TB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBP-O001DA-24TB01 |
Description | WIRE-TO-BOARD, WAFER, 3.00MM, 24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bag | Insulation Height 0.344" (8.75mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Polarizing Key |
Row Spacing - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.89869 | kr.7,797.38 |
| Unit Price without VAT: | kr.3.89869 |
|---|---|
| Unit Price with VAT: | kr.4.87336 |

