Parametric Equivalent
Parametric Equivalent

A-WBH-S001DG-18CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-18CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-18CB01 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug 0.165" (4.20mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Locking Ramp |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-S001DG-18CB03 | Assmann WSW Components | 0 | 123-A-WBH-S001DG-18CB03-ND | kr.2.43700 | Parametric Equivalent |
| DMF-18-W-NE | Adam Tech | 0 | 2057-DMF-18-W-NE-ND | kr.4.30282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.01130 | kr.40,226.00 |
| Unit Price without VAT: | kr.2.01130 |
|---|---|
| Unit Price with VAT: | kr.2.51413 |


