Parametric Equivalent

A-BL127-EG-Z12MR1 | |
|---|---|
DigiKey Part Number | 123-A-BL127-EG-Z12MR1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL127-EG-Z12MR1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin |
EDA/CAD Models | A-BL127-EG-Z12MR1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-BL127-EG-Z12MP1 | Assmann WSW Components | 0 | 123-A-BL127-EG-Z12MP1-ND | kr.3.57348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.93473 | kr.19,673.65 |
| Unit Price without VAT: | kr.3.93473 |
|---|---|
| Unit Price with VAT: | kr.4.91841 |

