Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-2004-3-4-N-R

DigiKey Part Number
AE10373-ND
Manufacturer
Manufacturer Product Number
A-2004-3-4-N-R
Description
CONN MOD JACK 4P4C R/A UNSHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.12000kr.7.12
10kr.6.05700kr.60.57
25kr.5.67680kr.141.92
50kr.5.40620kr.270.31
130kr.5.05308kr.656.90
260kr.4.81146kr.1,250.98
520kr.4.58167kr.2,382.47
1.040kr.4.36287kr.4,537.38
2.600kr.4.08973kr.10,633.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.12000
Unit Price with VAT:kr.8.90000