DS1100PED-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS1100PED-3
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS1100PED-3

DigiKey Part Number
454-1551-ND
Manufacturer
Manufacturer Product Number
DS1100PED-3
Description
AC/DC CONVERTER 12V 1100W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
91.6 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
90kr.2,335.62522kr.210,206.27
Manufacturers Standard Package
Unit Price without VAT:kr.2,335.62522
Unit Price with VAT:kr.2,919.53153