83-011-0005M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-011-0012M

DigiKey Part Number
454-83-011-0012M-ND
Manufacturer
Manufacturer Product Number
83-011-0012M
Description
NEOPOWER 1 SLOT, 1 OUTPUT 12V NO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V (2.4 ~ 14.4V) 400 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module, Single
Number of Outputs
1
Number of Positions
1
Power (Watts)
400 W
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Approval Agency
CB, CCC, CE
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,530.39000kr.1,530.39
5kr.1,414.80800kr.7,074.04
10kr.1,367.76800kr.13,677.68
25kr.1,307.95160kr.32,698.79
50kr.1,264.43480kr.63,221.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,530.39000
Unit Price with VAT:kr.1,912.98750