APY111G3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY237S

DigiKey Part Number
5875-APY237S-ND
Manufacturer
Manufacturer Product Number
APY237S
Description
SSR RELAY SPST-NO 400mA 200V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 200 V
Load Current
400 mA
On-State Resistance (Max)
3.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of kr.1,280.00 or more for products shipped by APSEMI
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.6.33600kr.63.36
100kr.5.54430kr.554.43
500kr.4.47116kr.2,235.58
1.000kr.4.06464kr.4,064.64
2.000kr.3.76359kr.7,527.18
5.000kr.3.48480kr.17,424.00
10.000kr.3.16800kr.31,680.00
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500