Image for AV021003C940N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV021003C940N

DigiKey Part Number
AV021003C940N-ND
Manufacturer
Manufacturer Product Number
AV021003C940N
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 22.20mm Dia
Circuit
Operating Temperature
-30°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.675.59800kr.13,511.96
Manufacturers Standard Package
Unit Price without VAT:kr.675.59800
Unit Price with VAT:kr.844.49750