Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.35305H.002 | |
|---|---|
DigiKey Part Number | 1582-D22.35305H.002-ND |
Manufacturer | |
Manufacturer Product Number | D22.35305H.002 |
Description | MODULE DDR5 SDRAM 32GB 262SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Bulk | Package / Case 262-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D22.35305S.001 | Apacer Memory America | 0 | 1582-D22.35305S.001-ND | kr.16,454.77000 | Parametric Equivalent |
| D42.35301S.001 | Apacer Memory America | 0 | 1582-D42.35301S.001-ND | kr.20,592.13000 | Parametric Equivalent |
| AQD-SD5V32GN56-SB | Advantech Corporation | 3 | 2084-AQD-SD5V32GN56-SB-ND | kr.8,406.97000 | Parametric Equivalent |
| SQR-SD5I32G5K6HNAG | Advantech Corporation | 0 | 2084-SQR-SD5I32G5K6HNAG-ND | kr.12,206.47000 | Parametric Equivalent |
| SQR-SD5I32G5K6SNPB | Advantech Corporation | 10 | 2084-SQR-SD5I32G5K6SNPB-ND | kr.12,927.51000 | Parametric Equivalent |






