Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D12.35306S.001 | |
|---|---|
DigiKey Part Number | 1582-D12.35306S.001-ND |
Manufacturer | |
Manufacturer Product Number | D12.35306S.001 |
Description | DDR5 DIMM 5600-46 2048X8 32GB SA |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D12.3530AH.001 | Apacer Memory America | 0 | 1582-D12.3530AH.001-ND | kr.16,454.77000 | Parametric Equivalent |
| D32.35301H.001 | Apacer Memory America | 0 | 1582-D32.35301H.001-ND | kr.20,592.13000 | Parametric Equivalent |
| D32.35301S.001 | Apacer Memory America | 0 | 1582-D32.35301S.001-ND | kr.20,592.13000 | Parametric Equivalent |
| D32.35303H.001 | Apacer Memory America | 0 | 1582-D32.35303H.001-ND | kr.20,592.13000 | Parametric Equivalent |
| KSM56E46BD8KM-32HA | Kingston Technology | 0 | 5297-KSM56E46BD8KM-32HA-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,454.77000 | kr.16,454.77 |
| Unit Price without VAT: | kr.16,454.77000 |
|---|---|
| Unit Price with VAT: | kr.20,568.46250 |



